
SMBJ6.0A | |
|---|---|
DigiKey Part Number | SMBJ6.0ALFTR-ND - Tape & Reel (TR) SMBJ6.0ALFCT-ND - Cut Tape (CT) SMBJ6.0ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6.0A Models |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 58.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.0A-E3/52 | Vishay General Semiconductor - Diodes Division | 9 | SMBJ6.0A-E3/52GICT-ND | 11,76000 Kč | Direct |
| SMBJ6.0A-M3/52 | Vishay General Semiconductor - Diodes Division | 7 500 | 112-SMBJ6.0A-M3/52CT-ND | 17,01000 Kč | Direct |
| SMBJ6V0A | Taiwan Semiconductor Corporation | 4 760 | SMBJ6V0ACT-ND | 13,23000 Kč | Direct |
| P6SMB6.8A | Taiwan Semiconductor Corporation | 2 942 | 1801-P6SMB6.8ACT-ND | 13,23000 Kč | Similar |
| SMBJ6.0A/TR13 | YAGEO | 6 546 | 13-SMBJ6.0A/TR13CT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 100 | 4,11350 Kč | 411,35 Kč |
| 500 | 3,07956 Kč | 1 539,78 Kč |
| 1 000 | 2,74507 Kč | 2 745,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93287 Kč | 5 798,61 Kč |
| 6 000 | 1,75403 Kč | 10 524,18 Kč |
| 9 000 | 1,66285 Kč | 14 965,65 Kč |
| 15 000 | 1,56035 Kč | 23 405,25 Kč |
| 21 000 | 1,49965 Kč | 31 492,65 Kč |
| 30 000 | 1,44624 Kč | 43 387,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |












