
SMBJ250A | |
|---|---|
DigiKey Part Number | SMBJ250ATR-ND - Tape & Reel (TR) SMBJ250ACT-ND - Cut Tape (CT) SMBJ250ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ250A |
Description | TVS DIODE 250VWM 405VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ250A Models |
Category | Voltage - Clamping (Max) @ Ipp 405V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 250V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 279V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 11,36600 Kč | 113,66 Kč |
| 100 | 7,35360 Kč | 735,36 Kč |
| 500 | 5,62056 Kč | 2 810,28 Kč |
| 1 000 | 5,06142 Kč | 5 061,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62566 Kč | 10 876,98 Kč |
| 6 000 | 3,32736 Kč | 19 964,16 Kč |
| 9 000 | 3,17532 Kč | 28 577,88 Kč |
| 15 000 | 3,13354 Kč | 47 003,10 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |











