
CE5R5155VF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CE5R5155VF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CE5R5155VF-ZJ |
Description | CAP 1.5F -20% +80% 5.5V T/V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Axial, Can - Vertical |
Part Status Active | Lead Spacing 0.217" (5.51mm) |
Capacitance 1.5 F | Size / Dimension 0.748" Dia (19.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| 50 | 21,98080 Kč | 1 099,04 Kč |
| 100 | 20,34710 Kč | 2 034,71 Kč |
| 500 | 17,58414 Kč | 8 792,07 Kč |
| 1 000 | 16,72890 Kč | 16 728,90 Kč |
| 2 500 | 15,82586 Kč | 39 564,65 Kč |
| 5 000 | 15,28117 Kč | 76 405,85 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |


