Direct
Similar
Similar

SMBJ24CA-HRA | |
|---|---|
DigiKey Part Number | SMBJ24CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ24CA-HRA |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24CA | Littelfuse Inc. | 90 317 | SMBJ24CALFCT-ND | 11,55000 Kč | Direct |
| SMBJ24CA-HR | Littelfuse Inc. | 0 | SMBJ24CA-HR-ND | 307,20074 Kč | Direct |
| SMBJ24CA | Taiwan Semiconductor Corporation | 13 099 | SMBJ24CAFSCT-ND | 14,91000 Kč | Direct |
| P6SMB27CA | Taiwan Semiconductor Corporation | 6 000 | 1801-P6SMB27CACT-ND | 14,91000 Kč | Similar |
| SMBJ24CA/TR13 | YAGEO | 5 461 | 13-SMBJ24CA/TR13CT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 258,69536 Kč | 776 086,08 Kč |
| Unit Price without VAT: | 258,69536 Kč |
|---|---|
| Unit Price with VAT: | 313,02139 Kč |




