SMBJ24CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 90 317
Unit Price: 11,55000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 258,69536 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 13 099
Unit Price: 14,91000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 14,91000 Kč
Datasheet

Similar


YAGEO
In Stock: 5 461
Unit Price: 8,40000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,94064 Kč
Datasheet
38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ24CA-HR

DigiKey Part Number
SMBJ24CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ24CA-HR
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
26.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
38.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ24CALittelfuse Inc.90 317SMBJ24CALFCT-ND11,55000 KčDirect
SMBJ24CA-HRALittelfuse Inc.0SMBJ24CA-HRA-ND258,69536 KčDirect
SMBJ24CATaiwan Semiconductor Corporation13 099SMBJ24CAFSCT-ND14,91000 KčDirect
P6SMB27CATaiwan Semiconductor Corporation6 0001801-P6SMB27CACT-ND14,91000 KčSimilar
SMBJ24CA/TR13YAGEO5 46113-SMBJ24CA/TR13CT-ND8,40000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000307,20074 Kč921 602,22 Kč
Manufacturers Standard Package
Unit Price without VAT:307,20074 Kč
Unit Price with VAT:371,71290 Kč