
SMBJ110CA | |
|---|---|
DigiKey Part Number | SMBJ110CALFTR-ND - Tape & Reel (TR) SMBJ110CALFCT-ND - Cut Tape (CT) SMBJ110CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ110CA |
Description | TVS DIODE 110VWM 177VC DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ110CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,43100 Kč | 54,31 Kč |
| 100 | 2,56810 Kč | 256,81 Kč |
| 500 | 2,52600 Kč | 1 263,00 Kč |
| 1 000 | 2,46285 Kč | 2 462,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26919 Kč | 6 807,57 Kč |
| 6 000 | 2,04227 Kč | 12 253,62 Kč |
| 9 000 | 1,98038 Kč | 17 823,42 Kč |
| 15 000 | 1,77383 Kč | 26 607,45 Kč |
| 21 000 | 1,70662 Kč | 35 839,02 Kč |
| 30 000 | 1,68400 Kč | 50 520,00 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |


