11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ6.5CA

DigiKey Part Number
SMAJ6.5CALFTR-ND - Tape & Reel (TR)
SMAJ6.5CALFCT-ND - Cut Tape (CT)
SMAJ6.5CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.5CA
Description
TVS DIODE 6.5VWM 11.2V DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ6.5CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
11.2V
Mfr
Current - Peak Pulse (10/1000µs)
35.7A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ6.5CA-13-FDiodes Incorporated20 777SMAJ6.5CA-13-FDICT-ND10,29000 KčDirect
In-Stock: 26 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,19400 Kč61,94 Kč
1003,91190 Kč391,19 Kč
5002,92334 Kč1 461,67 Kč
1 0002,60375 Kč2 603,75 Kč
2 0002,33435 Kč4 668,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,70189 Kč8 509,45 Kč
10 0001,55131 Kč15 513,10 Kč
15 0001,47458 Kč22 118,70 Kč
25 0001,38832 Kč34 708,00 Kč
35 0001,35174 Kč47 310,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč