TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMA6J13A

DigiKey Part Number
18-SMA6J13ATR-ND - Tape & Reel (TR)
18-SMA6J13ACT-ND - Cut Tape (CT)
18-SMA6J13ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J13A
Description
TVS DIODE 13VWM DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,21000 Kč10,21 Kč
106,33200 Kč63,32 Kč
1003,74940 Kč374,94 Kč
5003,10284 Kč1 551,42 Kč
1 0002,62458 Kč2 624,58 Kč
2 0002,57209 Kč5 144,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,55168 Kč12 758,40 Kč
10 0001,73514 Kč17 351,40 Kč
15 0001,65092 Kč24 763,80 Kč
25 0001,55674 Kč38 918,50 Kč
35 0001,54923 Kč54 223,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10,21000 Kč
Unit Price with VAT:12,35410 Kč