


SMA6J12A | |
|---|---|
DigiKey Part Number | SMA6J12ATR-ND - Tape & Reel (TR) SMA6J12ACT-ND - Cut Tape (CT) SMA6J12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J12A |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,06730 Kč | 406,73 Kč |
| 500 | 3,05184 Kč | 1 525,92 Kč |
| 1 000 | 2,45677 Kč | 2 456,77 Kč |
| 2 000 | 2,44669 Kč | 4 893,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,93182 Kč | 9 659,10 Kč |
| 10 000 | 1,76505 Kč | 17 650,50 Kč |
| 15 000 | 1,74913 Kč | 26 236,95 Kč |
| 25 000 | 1,57931 Kč | 39 482,75 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











