50V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Building Automation – Protect/Sense/Control

SM24CANB-02HTG

DigiKey Part Number
F6707TR-ND - Tape & Reel (TR)
F6707CT-ND - Cut Tape (CT)
F6707DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM24CANB-02HTG
Description
TVS DIODE 24VWM 50VC SOT23-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
50V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SM24CANB-02HTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1016,02100 Kč160,21 Kč
10010,51790 Kč1 051,79 Kč
5008,14680 Kč4 073,40 Kč
1 0007,38332 Kč7 383,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,34420 Kč16 032,60 Kč
6 0004,98703 Kč29 922,18 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč