
SLD8S33A | |
|---|---|
DigiKey Part Number | F8143TR-ND - Tape & Reel (TR) F8143CT-ND - Cut Tape (CT) F8143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD8S33A |
Description | TVS DIODE 33VWM 53.3VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 132A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
EDA/CAD Models | SLD8S33A Models |
Category | Current - Peak Pulse (10/1000µs) 132A |
Mfr | Power - Peak Pulse 7000W (7kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 60,26400 Kč | 602,64 Kč |
| 100 | 42,39500 Kč | 4 239,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,96884 Kč | 14 484,42 Kč |
| 1 000 | 28,87225 Kč | 28 872,25 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |




