
1N5404G-T | |
|---|---|
DigiKey Part Number | 1N5404GDITR-ND - Tape & Reel (TR) 1N5404GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5404G-T |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5404G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,41512 Kč | 1 707,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,96317 Kč | 3 555,80 Kč |
| 2 400 | 2,66858 Kč | 6 404,59 Kč |
| 3 600 | 2,51836 Kč | 9 066,10 Kč |
| 6 000 | 2,34940 Kč | 14 096,40 Kč |
| 8 400 | 2,24931 Kč | 18 894,20 Kč |
| 12 000 | 2,15200 Kč | 25 824,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











