48.4V Clamp 105.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD30-018

DigiKey Part Number
F6836TR-ND - Tape & Reel (TR)
F6836CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLD30-018
Description
TVS DIODE 30VWM 48.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.4V Clamp 105.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD30-018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
105.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1050,54200 Kč505,42 Kč
10035,18840 Kč3 518,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80022,96656 Kč18 373,25 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč