Similar
Similar

SLD28-018-B | |
|---|---|
DigiKey Part Number | SLD28-018-B-ND |
Manufacturer | |
Manufacturer Product Number | SLD28-018-B |
Description | TVS DIODE 28VWM 45.4VC P600 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 112.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SLD28-018-B Models |
Category | Current - Peak Pulse (10/1000µs) 112.3A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP28CA-B | Littelfuse Inc. | 37 | 5KP28CA-B-ND | 72,23000 Kč | Direct |
| 5KP28CA | Littelfuse Inc. | 988 | F7147CT-ND | 86,72000 Kč | Similar |
| 5KP28CA-G | Comchip Technology | 0 | 5KP28CA-G-ND | 26,76740 Kč | Similar |
| 5KP28CAE3/TR13 | Microchip Technology | 0 | 5KP28CAE3/TR13-ND | 81,16566 Kč | Similar |
| 5KP28CE3/TR13 | Microchip Technology | 0 | 5KP28CE3/TR13-ND | 43,65484 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,89920 Kč | 3 389,92 Kč |
| Unit Price without VAT: | 33,89920 Kč |
|---|---|
| Unit Price with VAT: | 41,01803 Kč |




