Similar
Similar

SLD14-018-B | |
|---|---|
DigiKey Part Number | SLD14-018-B-ND |
Manufacturer | |
Manufacturer Product Number | SLD14-018-B |
Description | TVS DIODE 14VWM 23.2VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 219.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SLD14-018-B Models |
Category | Current - Peak Pulse (10/1000µs) 219.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 14V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP14CA-B | Littelfuse Inc. | 0 | 5KP14CA-B-ND | 35,42780 Kč | Direct |
| 5KP14CA | Littelfuse Inc. | 466 | 5KP14CACT-ND | 71,81000 Kč | Similar |
| 5KP14CA-G | Comchip Technology | 0 | 5KP14CA-G-ND | 26,76740 Kč | Similar |
| 5KP14CAE3/TR13 | Microchip Technology | 0 | 5KP14CAE3/TR13-ND | 43,65484 Kč | Similar |
| 5KP14CE3/TR13 | Microchip Technology | 0 | 5KP14CE3/TR13-ND | 43,65484 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,58260 Kč | 3 258,26 Kč |
| Unit Price without VAT: | 32,58260 Kč |
|---|---|
| Unit Price with VAT: | 39,42495 Kč |




