Direct
Similar

5KP14CA-G | |
|---|---|
DigiKey Part Number | 5KP14CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP14CA-G |
Description | TVS DIODE 14VWM 23.2VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 215.52A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP14CA-G Models |
Category | Current - Peak Pulse (10/1000µs) 215.52A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 14V | Package / Case R-6, Axial |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A5KP14CA-G | Comchip Technology | 0 | A5KP14CA-G-ND | 28,36576 Kč | Direct |
| SLD14-018-B | Littelfuse Inc. | 0 | SLD14-018-B-ND | 32,58260 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,76740 Kč | 6 691,85 Kč |
| 500 | 24,58278 Kč | 12 291,39 Kč |
| 750 | 23,46932 Kč | 17 601,99 Kč |
| 1 250 | 22,21823 Kč | 27 772,79 Kč |
| 1 750 | 21,47759 Kč | 37 585,78 Kč |
| 2 500 | 20,99800 Kč | 52 495,00 Kč |
| Unit Price without VAT: | 26,76740 Kč |
|---|---|
| Unit Price with VAT: | 32,38855 Kč |



