Similar
Similar

SLD12-018-B | |
|---|---|
DigiKey Part Number | SLD12-018-B-ND |
Manufacturer | |
Manufacturer Product Number | SLD12-018-B |
Description | TVS DIODE 12VWM 19.9VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 256.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SLD12-018-B Models |
Category | Current - Peak Pulse (10/1000µs) 256.3A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP12CA-B | Littelfuse Inc. | 0 | 5KP12CA-B-ND | 35,42780 Kč | Direct |
| 5KP12CA | Littelfuse Inc. | 1 138 | 5KP12CALFCT-ND | 83,57000 Kč | Similar |
| SA12CA | Littelfuse Inc. | 9 888 | SA12CALFCT-ND | 13,02000 Kč | Similar |
| 5KP12CA-G | Comchip Technology | 0 | 5KP12CA-G-ND | 26,76740 Kč | Similar |
| 5KP12CAE3/TR13 | Microchip Technology | 0 | 5KP12CAE3/TR13-ND | 43,65484 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,58260 Kč | 3 258,26 Kč |
| Unit Price without VAT: | 32,58260 Kč |
|---|---|
| Unit Price with VAT: | 39,42495 Kč |





