
SA12CA | |
|---|---|
DigiKey Part Number | SA12CALFTR-ND - Tape & Reel (TR) SA12CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA12CA |
Description | TVS DIODE 12VWM 19.9VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 25.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA12CA Models |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 25.6A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 100 | 5,10460 Kč | 510,46 Kč |
| 500 | 3,84894 Kč | 1 924,47 Kč |
| 1 000 | 3,44346 Kč | 3 443,46 Kč |
| 2 000 | 3,10204 Kč | 6 204,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,34537 Kč | 9 381,48 Kč |
| 8 000 | 2,14371 Kč | 17 149,68 Kč |
| 12 000 | 2,04095 Kč | 24 491,40 Kč |
| 20 000 | 1,92919 Kč | 38 583,80 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



