Gas Discharge Tube 200 V 10000A (10kA) 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 200 V 10000A (10kA) 3 Pole Through Hole
Building Automation – Protect/Sense/Control

SL1021A200RF

DigiKey Part Number
F5426-ND
Manufacturer
Manufacturer Product Number
SL1021A200RF
Description
GDT 200V 10KA 3 POLE TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 200 V 10000A (10kA) 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
200 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
167,57000 Kč67,57 Kč
556,03600 Kč280,18 Kč
1051,67800 Kč516,78 Kč
5042,87880 Kč2 143,94 Kč
10039,55080 Kč3 955,08 Kč
25035,52904 Kč8 882,26 Kč
50032,74496 Kč16 372,48 Kč
1 00030,16381 Kč30 163,81 Kč
5 00029,41738 Kč147 086,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,57000 Kč
Unit Price with VAT:81,75970 Kč