
ICA-308-STT | |
|---|---|
DigiKey Part Number | ICA-308-STT-ND |
Manufacturer | |
Manufacturer Product Number | ICA-308-STT |
Description | CONN IC DIP SOCKET 8POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ICA-308-STT Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Material - Post Brass |
Part Status Active | Housing Material Polyester, Glass Filled |
Type DIP, 0.3" (7.62mm) Row Spacing | Operating Temperature -55°C ~ 105°C |
Number of Positions or Pins (Grid) 8 (2 x 4) | Termination Post Length 0.125" (3.18mm) |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Tin | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 50 | 20,93900 Kč | 1 046,95 Kč |
| 100 | 16,91380 Kč | 1 691,38 Kč |
| 500 | 14,39030 Kč | 7 195,15 Kč |
| 1 000 | 14,33816 Kč | 14 338,16 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |

