SL1003A SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SL1003A SMD
Building Automation – Protect/Sense/Control

SL1003A500SM

DigiKey Part Number
F6576TR-ND - Tape & Reel (TR)
F6576CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SL1003A500SM
Description
GDT 500V 10KA 3 POLE SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 500 V 10000A (10kA) 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
500 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1102,72000 Kč102,72 Kč
585,25200 Kč426,26 Kč
1078,66400 Kč786,64 Kč
5065,25500 Kč3 262,75 Kč
10060,18200 Kč6 018,20 Kč
25054,04800 Kč13 512,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
70047,85116 Kč33 495,81 Kč
1 40046,68108 Kč65 353,51 Kč
Manufacturers Standard Package
Unit Price without VAT:102,72000 Kč
Unit Price with VAT:124,29120 Kč