Red 624nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP05RDGRA2

DigiKey Part Number
1080-EALP05RDGRA2-ND
Manufacturer
Manufacturer Product Number
EALP05RDGRA2
Description
LED RED CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
EALP05RDGRA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,95600 Kč49,56 Kč
1003,50040 Kč350,04 Kč
5002,84480 Kč1 422,40 Kč
1 0002,62811 Kč2 628,11 Kč
2 0002,44364 Kč4 887,28 Kč
5 0002,24145 Kč11 207,25 Kč
10 0002,11511 Kč21 151,10 Kč
25 0001,97708 Kč49 427,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč