


SL1003A090SM | |
|---|---|
DigiKey Part Number | F3409TR-ND - Tape & Reel (TR) F3409CT-ND - Cut Tape (CT) F3409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1003A090SM |
Description | GDT 90V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,30000 Kč | 114,30 Kč |
| 5 | 94,72600 Kč | 473,63 Kč |
| 10 | 87,42100 Kč | 874,21 Kč |
| 50 | 72,50460 Kč | 3 625,23 Kč |
| 100 | 66,86740 Kč | 6 686,74 Kč |
| 250 | 60,05312 Kč | 15 013,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 47,85116 Kč | 33 495,81 Kč |
| 1 400 | 46,68108 Kč | 65 353,51 Kč |
| Unit Price without VAT: | 114,30000 Kč |
|---|---|
| Unit Price with VAT: | 138,30300 Kč |






