Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ90

DigiKey Part Number
18-SJ90TR-ND - Tape & Reel (TR)
18-SJ90CT-ND - Cut Tape (CT)
18-SJ90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ90
Description
SJ SERIES GAS DISCHARGE TUBE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD, Square End Block
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
527,42400 Kč137,12 Kč
1025,28200 Kč252,82 Kč
5020,97700 Kč1 048,85 Kč
10019,35600 Kč1 935,60 Kč
25017,39476 Kč4 348,69 Kč
50016,03828 Kč8 019,14 Kč
1 00014,78154 Kč14 781,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 20012,11670 Kč26 656,74 Kč
4 40011,94261 Kč52 547,48 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč