


SJ6012DRP | |
|---|---|
DigiKey Part Number | F10278TR-ND - Tape & Reel (TR) F10278CT-ND - Cut Tape (CT) F10278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ6012DRP |
Description | SCR 600V 12A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | SJ6012DRP Models |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 20 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-252 (DPAK) |
Current - On State (It (AV)) (Max) 7.6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ6012D1RP | Littelfuse Inc. | 0 | F10282CT-ND | 71,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 38,25800 Kč | 382,58 Kč |
| 100 | 26,49110 Kč | 2 649,11 Kč |
| 500 | 21,46626 Kč | 10 733,13 Kč |
| 1 000 | 20,25782 Kč | 20 257,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,95764 Kč | 62 394,10 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

