


SJ6012D1RP | |
|---|---|
DigiKey Part Number | F10282TR-ND - Tape & Reel (TR) F10282CT-ND - Cut Tape (CT) F10282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ6012D1RP |
Description | SCR 600V 12A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 20 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-252 (DPAK) |
Current - On State (It (AV)) (Max) 7.6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ6012DRP | Littelfuse Inc. | 281 | F10278CT-ND | 58,79000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 46,59500 Kč | 465,95 Kč |
| 100 | 32,35160 Kč | 3 235,16 Kč |
| 500 | 26,26472 Kč | 13 132,36 Kč |
| 1 000 | 26,23805 Kč | 26 238,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,43636 Kč | 53 590,90 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |


