



SETP0805-100-SE-2 | |
|---|---|
DigiKey Part Number | 18-SETP0805-100-SE-2TR-ND - Tape & Reel (TR) 18-SETP0805-100-SE-2CT-ND - Cut Tape (CT) 18-SETP0805-100-SE-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SETP0805-100-SE-2 |
Description | SENSOR PTC 12OHM 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 12 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Littelfuse Inc. | Power - Max 600 mW |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package 0805 |
Resistance @ 25°C 12 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 5 | 12,05200 Kč | 60,26 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 50 | 9,23080 Kč | 461,54 Kč |
| 100 | 8,51680 Kč | 851,68 Kč |
| 250 | 7,65672 Kč | 1 914,18 Kč |
| 500 | 7,06246 Kč | 3 531,23 Kč |
| 1 000 | 6,51190 Kč | 6 511,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,73914 Kč | 18 956,56 Kč |
| 8 000 | 4,59069 Kč | 36 725,52 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



