
PPTC1210E3010V90 | |
|---|---|
DigiKey Part Number | 56-PPTC1210E3010V90TR-ND - Tape & Reel (TR) 56-PPTC1210E3010V90CT-ND - Cut Tape (CT) 56-PPTC1210E3010V90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC1210E3010V90 |
Description | PTC POLYMER SMD 1210 100MA 90V E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 15 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1210 (3225 Metric), Concave |
Current - Max 1.5 W | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 5 | 19,82200 Kč | 99,11 Kč |
| 10 | 18,81400 Kč | 188,14 Kč |
| 25 | 17,63000 Kč | 440,75 Kč |
| 50 | 16,81520 Kč | 840,76 Kč |
| 100 | 16,07610 Kč | 1 607,61 Kč |
| 500 | 14,58690 Kč | 7 293,45 Kč |
| 1 000 | 14,03338 Kč | 14 033,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,99461 Kč | 38 983,83 Kč |
| 6 000 | 12,56118 Kč | 75 367,08 Kč |
| 9 000 | 12,32447 Kč | 110 920,23 Kč |
| 15 000 | 12,04286 Kč | 180 642,90 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


