



SETP0805-100-SE-2 | |
|---|---|
DigiKey Part Number | 18-SETP0805-100-SE-2TR-ND - Tape & Reel (TR) 18-SETP0805-100-SE-2CT-ND - Cut Tape (CT) 18-SETP0805-100-SE-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SETP0805-100-SE-2 |
Description | SENSOR PTC 12OHM 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 12 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 12 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 85°C | |
Power - Max | 600 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 11,04400 Kč | 55,22 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 50 | 8,46220 Kč | 423,11 Kč |
| 100 | 7,80920 Kč | 780,92 Kč |
| 250 | 7,02088 Kč | 1 755,22 Kč |
| 500 | 6,47620 Kč | 3 238,10 Kč |
| 1 000 | 5,97162 Kč | 5 971,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,34648 Kč | 17 385,92 Kč |
| 8 000 | 4,17335 Kč | 33 386,80 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


