
SACB50 | |
|---|---|
DigiKey Part Number | SACB50TR-ND - Tape & Reel (TR) SACB50CT-ND - Cut Tape (CT) SACB50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SACB50 |
Description | TVS DIODE 50VWM 88VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 88V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SACB50 Models |
Category | Voltage - Clamping (Max) @ Ipp 88V |
Mfr | Current - Peak Pulse (10/1000µs) 5.8A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 50V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 55.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,16100 Kč | 141,61 Kč |
| 100 | 9,24320 Kč | 924,32 Kč |
| 500 | 7,12632 Kč | 3 563,16 Kč |
| 1 000 | 6,44414 Kč | 6 444,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,64751 Kč | 13 942,53 Kč |
| 6 000 | 4,28365 Kč | 25 701,90 Kč |
| 9 000 | 4,22583 Kč | 38 032,47 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |




