60V Clamp 8.6A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SACB36

DigiKey Part Number
SACB36TR-ND - Tape & Reel (TR)
SACB36CT-ND - Cut Tape (CT)
SACB36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SACB36
Description
TVS DIODE 36VWM 60VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
60V Clamp 8.6A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SACB36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
60V
Mfr
Current - Peak Pulse (10/1000µs)
8.6A
Series
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
40V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1014,16100 Kč141,61 Kč
1009,24320 Kč924,32 Kč
5007,12632 Kč3 563,16 Kč
1 0006,44414 Kč6 444,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,64751 Kč13 942,53 Kč
6 0004,28365 Kč25 701,90 Kč
9 0004,22583 Kč38 032,47 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč