SA26CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 4,54439 Kč
Datasheet
42.1V Clamp 12.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA26CA

DigiKey Part Number
SA26CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA26CA
Description
TVS DIODE 26VWM 42.1VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
42.1V Clamp 12.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA26CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
42.1V
Mfr
Current - Peak Pulse (10/1000µs)
12.1A
Series
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA26CA-BLittelfuse Inc.0SA26CA-B-ND4,54439 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,76116 Kč15 044,64 Kč
8 0003,70903 Kč29 672,24 Kč
Manufacturers Standard Package
Unit Price without VAT:3,76116 Kč
Unit Price with VAT:4,55100 Kč