Similar
Similar

SA26CA-B | |
|---|---|
DigiKey Part Number | SA26CA-B-ND |
Manufacturer | |
Manufacturer Product Number | SA26CA-B |
Description | TVS DIODE 26VWM 42.1VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 12.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA26CA-B Models |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 12.1A |
Series | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA26CA | Littelfuse Inc. | 0 | SA26CA-ND | 3,76116 Kč | Similar |
| 15KPA26CA/B | YAGEO | 0 | 13-15KPA26CA/BTB-ND | 92,82348 Kč | Similar |
| 15KPA26CA/TR13 | YAGEO | 0 | 13-15KPA26CA/TR13TR-ND | 92,82344 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,54439 Kč | 4 544,39 Kč |
| Unit Price without VAT: | 4,54439 Kč |
|---|---|
| Unit Price with VAT: | 5,49871 Kč |



