
S8X5ECS2 | |
|---|---|
DigiKey Part Number | 18-S8X5ECS2-ND |
Manufacturer | |
Manufacturer Product Number | S8X5ECS2 |
Description | SCR 800V 500MA TO-92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 500 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 50 µA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 300 mA | |
Current - On State (It (RMS)) (Max) | 500 mA | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Off State (Max) | 3 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 12A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 11,15700 Kč | 111,57 Kč |
| 100 | 7,26230 Kč | 726,23 Kč |
| 500 | 5,58414 Kč | 2 792,07 Kč |
| 1 000 | 5,04316 Kč | 5 043,16 Kč |
| 2 500 | 4,45713 Kč | 11 142,83 Kč |
| 5 000 | 4,09481 Kč | 20 474,05 Kč |
| 10 000 | 3,90214 Kč | 39 021,40 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |


