
| S8X5ECS | |
|---|---|
| DigiKey Part Number | 18-S8X5ECS-ND | 
| Manufacturer | |
| Manufacturer Product Number | S8X5ECS | 
| Description | SCR 800V 500MA TO-92 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | SCR 800 V 500 mA Sensitive Gate Through Hole TO-92 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Off State | 800 V | |
| Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
| Current - Gate Trigger (Igt) (Max) | 100 µA | |
| Voltage - On State (Vtm) (Max) | 1.4 V | |
| Current - On State (It (AV)) (Max) | 300 mA | |
| Current - On State (It (RMS)) (Max) | 500 mA | |
| Current - Hold (Ih) (Max) | 3 mA | |
| Current - Off State (Max) | 3 µA | |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 12A | |
| SCR Type | Sensitive Gate | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
| Supplier Device Package | TO-92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 4,66745 Kč | 11 668,62 Kč | 
| Unit Price without VAT: | 4,66745 Kč | 
|---|---|
| Unit Price with VAT: | 5,64761 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic