



RXEF300-2 | |
|---|---|
DigiKey Part Number | RXEF300-2HFTR-ND - Tape & Reel (TR) RXEF300-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF300-2 |
Description | PTC RESET FUSE 72V 3A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 19.8 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.941" Dia x 0.118" T (23.90mm x 3.00mm) | |
Height - Seated (Max) | 1.126" (28.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 5 | 21,38600 Kč | 106,93 Kč |
| 10 | 19,72400 Kč | 197,24 Kč |
| 50 | 16,36000 Kč | 818,00 Kč |
| 100 | 15,09290 Kč | 1 509,29 Kč |
| 250 | 13,56548 Kč | 3 391,37 Kč |
| 500 | 12,50918 Kč | 6 254,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,25736 Kč | 10 257,36 Kč |
| 2 000 | 9,45061 Kč | 18 901,22 Kč |
| 3 000 | 9,00595 Kč | 27 017,85 Kč |
| 5 000 | 8,97779 Kč | 44 888,95 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |


