Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF110K-AP

DigiKey Part Number
RXEF110K-APCT-ND - Cut Tape (CT)
RXEF110K-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RXEF110K-AP
Description
PTC RESET FUSE 72V 1.1A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
8.2 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
150 mOhms
Series
Resistance - Post Trip (R1) (Max)
380 mOhms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
72V
Size / Dimension
0.504" Dia x 0.118" T (12.80mm x 3.00mm)
Current - Hold (Ih) (Max)
1.1 A
Height - Seated (Max)
0.689" (17.50mm)
Current - Trip (It)
2.2 A
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
513,56400 Kč67,82 Kč
1012,49400 Kč124,94 Kč
5010,36460 Kč518,23 Kč
1009,56460 Kč956,46 Kč
2508,59912 Kč2 149,78 Kč
5007,93094 Kč3 965,47 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0006,26769 Kč6 267,69 Kč
2 0005,77645 Kč11 552,90 Kč
3 0005,50589 Kč16 517,67 Kč
5 0005,21540 Kč26 077,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč