



RXEF110K-2 | |
|---|---|
DigiKey Part Number | RXEF110K-2HFTR-ND - Tape & Reel (TR) RXEF110K-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF110K-2 |
Description | PTC RESET FUSE 72V 1.1A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 8.2 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 380 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.504" Dia x 0.118" T (12.80mm x 3.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 5 | 12,26200 Kč | 61,31 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 50 | 9,36940 Kč | 468,47 Kč |
| 100 | 8,64490 Kč | 864,49 Kč |
| 250 | 7,77260 Kč | 1 943,15 Kč |
| 500 | 7,16872 Kč | 3 584,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,00221 Kč | 9 003,32 Kč |
| 3 000 | 5,53052 Kč | 16 591,56 Kč |
| 4 500 | 5,41347 Kč | 24 360,62 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

