



RXEF075S | |
|---|---|
DigiKey Part Number | RXEF075S-ND |
Manufacturer | |
Manufacturer Product Number | RXEF075S |
Description | PTC RESET FUSE 72V 750MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 6.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 250 mOhms |
Series | Resistance - Post Trip (R1) (Max) 600 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.402" Dia x 0.122" T (10.20mm x 3.10mm) |
Current - Hold (Ih) (Max) 750 mA | Height - Seated (Max) 0.598" (15.20mm) |
Current - Trip (It) 1.5 A | Lead Spacing 0.200" (5.08mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72R075XPR | Littelfuse Inc. | 60 | 72R075XPRCT-ND | 17,85000 Kč | Parametric Equivalent |
| RXEF075 | Littelfuse Inc. | 21 720 | RXEF075HF-ND | 11,76000 Kč | Parametric Equivalent |
| RXEF075-2 | Littelfuse Inc. | 5 454 | RXEF075-2HFCT-ND | 14,70000 Kč | Parametric Equivalent |
| RXEF075-AP | Littelfuse Inc. | 2 034 | RXEF075-APHFCT-ND | 14,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 5 | 9,70200 Kč | 48,51 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 50 | 7,42480 Kč | 371,24 Kč |
| 100 | 6,85160 Kč | 685,16 Kč |
| 250 | 6,15912 Kč | 1 539,78 Kč |
| 500 | 5,68080 Kč | 2 840,40 Kč |
| 1 000 | 5,23837 Kč | 5 238,37 Kč |
| 5 000 | 4,33164 Kč | 21 658,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

