



72R075XPR | |
|---|---|
DigiKey Part Number | 72R075XPRCT-ND - Cut Tape (CT) 72R075XPRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R075XPR |
Description | PTC RESET FUSE 72V 750MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 6.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 250 mOhms |
Series | Resistance - Post Trip (R1) (Max) 600 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.402" Dia x 0.122" T (10.20mm x 3.10mm) |
Current - Hold (Ih) (Max) 750 mA | Height - Seated (Max) 0.598" (15.20mm) |
Current - Trip (It) 1.5 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF075 | Littelfuse Inc. | 21 720 | RXEF075HF-ND | 11,76000 Kč | Parametric Equivalent |
| RXEF075-2 | Littelfuse Inc. | 5 454 | RXEF075-2HFCT-ND | 14,70000 Kč | Parametric Equivalent |
| RXEF075-AP | Littelfuse Inc. | 2 034 | RXEF075-APHFCT-ND | 14,70000 Kč | Parametric Equivalent |
| RXEF075S | Littelfuse Inc. | 85 | RXEF075S-ND | 11,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 5 | 14,69800 Kč | 73,49 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 50 | 11,25500 Kč | 562,75 Kč |
| 100 | 10,38560 Kč | 1 038,56 Kč |
| 250 | 9,33656 Kč | 2 334,14 Kč |
| 500 | 8,61002 Kč | 4 305,01 Kč |
| 1 000 | 7,93787 Kč | 7 937,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,31466 Kč | 14 629,32 Kč |
| 4 000 | 6,76398 Kč | 27 055,92 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

