Polymeric PTC Resettable Fuse 72V 300 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 300 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF030-AP

DigiKey Part Number
RXEF030-APCT-ND - Cut Tape (CT)
RXEF030-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RXEF030-AP
Description
PTC RESET FUSE 72V 300MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 300 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
880 mOhms
Series
Resistance - Post Trip (R1) (Max)
2.1 Ohms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
72V
Size / Dimension
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
Current - Hold (Ih) (Max)
300 mA
Height - Seated (Max)
0.500" (12.70mm)
Current - Trip (It)
600 mA
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72R030XPRLittelfuse Inc.1 22318-72R030XPRCT-ND17,22000 KčParametric Equivalent
RXEF030Littelfuse Inc.18 049RXEF030-ND10,29000 KčParametric Equivalent
RXEF030SLittelfuse Inc.1 202RXEF030SHF-ND10,29000 KčParametric Equivalent
RXEF030S-2Littelfuse Inc.5 52518-RXEF030S-2CT-ND13,02000 KčParametric Equivalent
In-Stock: 1 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
510,79200 Kč53,96 Kč
109,95300 Kč99,53 Kč
508,25220 Kč412,61 Kč
1007,61390 Kč761,39 Kč
2506,84452 Kč1 711,13 Kč
5006,31284 Kč3 156,42 Kč
1 0005,82128 Kč5 821,28 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0004,59919 Kč9 198,38 Kč
4 0004,23714 Kč16 948,56 Kč
6 0004,05786 Kč24 347,16 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč