Polymeric PTC Resettable Fuse 72V 300 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 300 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

72R030XPR

DigiKey Part Number
18-72R030XPRCT-ND - Cut Tape (CT)
18-72R030XPRTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
72R030XPR
Description
PTC RESET FUSE 72V 300MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 300 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
880 mOhms
Series
Resistance - Post Trip (R1) (Max)
2.1 Ohms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
72V
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Current - Hold (Ih) (Max)
300 mA
Height - Seated (Max)
0.500" (12.70mm)
Current - Trip (It)
600 mA
Lead Spacing
0.201" (5.10mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXEF030Littelfuse Inc.18 049RXEF030-ND10,29000 KčParametric Equivalent
RXEF030-APLittelfuse Inc.1 208RXEF030-APCT-ND13,02000 KčParametric Equivalent
RXEF030SLittelfuse Inc.1 202RXEF030SHF-ND10,29000 KčParametric Equivalent
RXEF030S-2Littelfuse Inc.5 52518-RXEF030S-2CT-ND13,02000 KčParametric Equivalent
In-Stock: 1 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
514,23600 Kč71,18 Kč
1013,12400 Kč131,24 Kč
5010,89800 Kč544,90 Kč
10010,05380 Kč1 005,38 Kč
2509,03836 Kč2 259,59 Kč
5008,33620 Kč4 168,10 Kč
1 0007,68590 Kč7 685,90 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0006,07136 Kč12 142,72 Kč
4 0005,59240 Kč22 369,60 Kč
6 0005,50935 Kč33 056,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč