Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF017S

DigiKey Part Number
RXEF017SHF-ND
Manufacturer
Manufacturer Product Number
RXEF017S
Description
PTC RESET FUSE 60V 170MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
3.3 Ohms
Series
Resistance - Post Trip (R1) (Max)
8 Ohms
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
Current - Hold (Ih) (Max)
170 mA
Height - Seated (Max)
0.500" (12.70mm)
Current - Trip (It)
340 mA
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60R017XPRLittelfuse Inc.2 502F5558CT-ND15,33000 KčParametric Equivalent
60R017XULittelfuse Inc.586F2001-ND12,39000 KčParametric Equivalent
RXEF017Littelfuse Inc.21 253RXEF017-ND9,87000 KčParametric Equivalent
RXEF017-APLittelfuse Inc.68RXEF017-APHFCT-ND10,50000 KčParametric Equivalent
RXEF017S-2Littelfuse Inc.4 98018-RXEF017S-2CT-ND12,39000 KčParametric Equivalent
In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
58,10600 Kč40,53 Kč
107,45400 Kč74,54 Kč
506,19020 Kč309,51 Kč
1005,70940 Kč570,94 Kč
2505,13360 Kč1 283,40 Kč
5004,73546 Kč2 367,73 Kč
1 0004,36674 Kč4 366,74 Kč
5 0003,61178 Kč18 058,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč