Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF017S-2

DigiKey Part Number
RXEF017S-2-ND - Tape & Reel (TR)
18-RXEF017S-2TR-ND - Tape & Reel (TR)
18-RXEF017S-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RXEF017S-2
Description
PTC RESET FUSE 60V 170MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
3.3 Ohms
Series
Resistance - Post Trip (R1) (Max)
8 Ohms
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
Current - Hold (Ih) (Max)
170 mA
Height - Seated (Max)
0.441" (11.20mm)
Current - Trip (It)
340 mA
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
510,24800 Kč51,24 Kč
109,42800 Kč94,28 Kč
507,82800 Kč391,40 Kč
1007,22330 Kč722,33 Kč
2506,49260 Kč1 623,15 Kč
5005,98904 Kč2 994,52 Kč
1 0005,52268 Kč5 522,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,25008 Kč10 625,20 Kč
5 0003,91499 Kč19 574,95 Kč
7 5003,82950 Kč28 721,25 Kč
Manufacturers Standard Package
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,50356 Kč8 758,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč