



RUSBF075 | |
|---|---|
DigiKey Part Number | RUSBF075-ND RUSBF075HF-ND |
Manufacturer | |
Manufacturer Product Number | RUSBF075 |
Description | PTC RESET FUSE 6V 750MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 400 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 110 mOhms |
Series | Resistance - Post Trip (R1) (Max) 230 mOhms |
Packaging Bag Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 6V | Size / Dimension 0.272" Dia x 0.122" T (6.90mm x 3.10mm) |
Current - Hold (Ih) (Max) 750 mA | Height - Seated (Max) 0.449" (11.40mm) |
Current - Trip (It) 1.3 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRG0075FF1E | Bel Fuse Inc. | 3 623 | 5923-0ZRG0075FF1E-ND | 11,76000 Kč | Similar |
| MF-R075 | Bourns Inc. | 6 163 | MF-R075-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,24000 Kč | 46,20 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 50 | 7,07220 Kč | 353,61 Kč |
| 100 | 6,52620 Kč | 652,62 Kč |
| 250 | 5,86684 Kč | 1 466,71 Kč |
| 500 | 5,41118 Kč | 2 705,59 Kč |
| 1 000 | 4,98954 Kč | 4 989,54 Kč |
| 5 000 | 4,12627 Kč | 20 631,35 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



