


0ZRG0075FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRG0075FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRG0075FF1E |
Description | PTC RESET FUSE 30V 750MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRG0075FF1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.3 A | |
Current - Max | 40 A | |
Time to Trip | 400 ms | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 230 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.272" Dia x 0.118" T (6.90mm x 3.00mm) | |
Height - Seated (Max) | 0.449" (11.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 5 | 9,82800 Kč | 49,14 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 50 | 7,51300 Kč | 375,65 Kč |
| 100 | 6,93350 Kč | 693,35 Kč |
| 250 | 6,23388 Kč | 1 558,47 Kč |
| 500 | 5,75052 Kč | 2 875,26 Kč |
| 3 000 | 4,65967 Kč | 13 979,01 Kč |
| 6 000 | 4,29175 Kč | 25 750,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

