



RUEF300K | |
|---|---|
DigiKey Part Number | RUEF300KHF-ND |
Manufacturer | |
Manufacturer Product Number | RUEF300K |
Description | PTC RESET FUSE 30V 3A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 100 A | |
Time to Trip | 10.8 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.710" (18.03mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 5 | 9,95400 Kč | 49,77 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 50 | 7,60120 Kč | 380,06 Kč |
| 100 | 7,01540 Kč | 701,54 Kč |
| 250 | 6,30696 Kč | 1 576,74 Kč |
| 500 | 5,81686 Kč | 2 908,43 Kč |
| 1 000 | 5,36373 Kč | 5 363,73 Kč |
| 5 000 | 4,43511 Kč | 22 175,55 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


