


RKEF500-2 | |
|---|---|
DigiKey Part Number | 18-RKEF500-2TR-ND - Tape & Reel (TR) 18-RKEF500-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RKEF500-2 |
Description | PTC RESET FUSE 60V 5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 28 s | |
Resistance - Initial (Ri) (Min) | 12 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 1.140" L x 0.120" W (29.00mm x 3.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 5 | 26,35400 Kč | 131,77 Kč |
| 10 | 24,31300 Kč | 243,13 Kč |
| 50 | 20,17860 Kč | 1 008,93 Kč |
| 100 | 18,61870 Kč | 1 861,87 Kč |
| 250 | 16,73224 Kč | 4 183,06 Kč |
| 500 | 15,42796 Kč | 7 713,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,79756 Kč | 12 797,56 Kč |
| 2 000 | 11,78916 Kč | 23 578,32 Kč |
| 3 000 | 11,44068 Kč | 34 322,04 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |


