RGE(F)300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGE(F)300
Building Automation – Protect/Sense/Control

RGEF300-2

DigiKey Part Number
RGEF300-2TR-ND - Tape & Reel (TR)
RGEF300-2HFTR-ND - Tape & Reel (TR)
RGEF300-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGEF300-2
Description
PTC RESET FUSE 16V 3A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
5.1 A
Current - Max
100 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
38 mOhms
Resistance - Post Trip (R1) (Max)
97.5 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.260" L x 0.098" W (6.60mm x 2.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,95000 Kč14,95 Kč
512,42000 Kč62,10 Kč
1011,45100 Kč114,51 Kč
509,49360 Kč474,68 Kč
1008,75890 Kč875,89 Kč
2507,87440 Kč1 968,60 Kč
5007,26310 Kč3 631,55 Kč
1 0006,69664 Kč6 696,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,34739 Kč13 368,48 Kč
5 0004,93622 Kč24 681,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95000 Kč
Unit Price with VAT:18,08950 Kč