


MF-R1100 | |
|---|---|
DigiKey Part Number | MF-R1100-ND |
Manufacturer | |
Manufacturer Product Number | MF-R1100 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R1100 Models |
Category | Time to Trip 20 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 3 mOhms |
Series | Resistance - Post Trip (R1) (Max) 14 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.953" L x 0.118" W (24.20mm x 3.00mm) |
Current - Hold (Ih) (Max) 11 A | Height - Seated (Max) 1.295" (32.90mm) |
Current - Trip (It) 22 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 5 | 20,73000 Kč | 103,65 Kč |
| 10 | 19,14500 Kč | 191,45 Kč |
| 50 | 15,88360 Kč | 794,18 Kč |
| 100 | 14,65520 Kč | 1 465,52 Kč |
| 250 | 13,17232 Kč | 3 293,08 Kč |
| 500 | 12,14708 Kč | 6 073,54 Kč |
| 1 000 | 11,19732 Kč | 11 197,32 Kč |
| 5 000 | 9,25017 Kč | 46 250,85 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

